Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-20-24

AC to DC Power Supply Encapsulated Single Output 24 Volts 0.9 Amps 21.6 Watts
$ 8.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-20-24.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

Component Distributors Inc.

TME

Inventory History

3 month trend:
-4.93%

CAD Models

Download Mean Well IRM-20-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsMEU1S0303ZC
DC-DC CONV, ISO POL, 1O/P, 303MA, 1W; DC / DC Converter Type:Isolated POL; DC /
Murata Power SolutionsOKI-T/3-W32P-C
Module DC-DC 24VIN 1-OUT 0.7525V to 4.5V 3A 13.5W 5-Pin SMT T/R
Advanced EnergyLDO06C-005W05-VJ
Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 5-Pin
Murata Power Solutions78SR-5/2-C
Module DC-DC 1-OUT 5V 2A 10W 3-Pin SIP

Descriptions

Descriptions of Mean Well IRM-20-24 provided by its distributors.

AC to DC Power Supply Encapsulated Single Output 24 Volts 0.9 Amps 21.6 Watts
TARIFF FREE AC/DC 20W 24V Single Output Power Supply, Encapsulated Board Mount Module
Power Supply; module; 21.6W; 24V; 0.9A; 85-305VAC; 120-430VDC
AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
20 W, Single Output, 24 VDC@0.9 A Industrial Encapsulated AC-DC Power Supply
POWER SUPPLY, AC-DC,24V,0.9A,115-264V IN, ENCAPSULATED, THRU-HOLE,22W, IRM SERIES
AC/DC Power Supply Single-OUT 24V 0.9A 21.6W 4-Pin
Power Supply, Ac-Dc, 24V, 0.9A; No. Of Outputs:1 Output; Output Power Max:20W; Output Voltage - Output 1:24V; Output Current - Output 1:900Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 900 / Output Type = Fixed / Rated Power W = 21.6 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 85 / MTBF h = 970300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 24
POWER SUPPLY, AC-DC, 24V, 0.9A; No. of Outputs:1 Output; Output Power Max:20W; Output Voltage - Output 1:24V; Output Current - Output 1:900mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Power Supply Output Type:Fixed; Input Voltage VAC:85V AC to 264V AC; Width:27.2mm; Height:24mm; Depth:52.4mm; Product Range:IRM-20 Series; SVHC:No SVHC (07-Jul-2017); Input Voltage AC Max:264V; Input Voltage AC Min:85V

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRM-20-24.
  • IRM20-24