Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-15-24

AC to DC Power Supply Encapsulated Single Output 24 Volts 0.63 Amps 15.12 Watts
$ 7.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-15-24.

IHS

Datasheet3 pages3 years ago

Newark

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+23.53%

CAD Models

Download Mean Well IRM-15-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsMEE3S0505SC
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input
Murata Power SolutionsMEV3S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Tube
Murata Power SolutionsMEV3S1205SC
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Tube
XP PowerSR05S6V5
XP Power DC DC converter, SR series, 6.5V DC output, 8 → 34V DC input, rated_power 3.25W
XP PowerSR05S09
XP Power DC DC converter, SR series, 9V DC output, 11 → 34V DC input, rated_power 4.5W
XP PowerSR05S05
XP Power DC DC converter, SR series, 5V DC output, 6.5 → 34V DC input, rated_power 2.5W

Descriptions

Descriptions of Mean Well IRM-15-24 provided by its distributors.

AC to DC Power Supply Encapsulated Single Output 24 Volts 0.63 Amps 15.12 Watts
Mean Well 15WSwitch Mode Power Supply, 24V DC output voltage 630mAoutput_current, 1Output point
AC/DC 15W 24V Single Output Power Supply, Encapsulated Board Mount Module
Power Supply; module; 15.12W; 24V; 0.63A; 85-305VAC; 120-430VDC
AC-DC Regulated Power Supply Module, 1 Output, 15.2W, Hybrid
15 W, Single Output, 24 VDC@0.63 A Industrial Encapsulated AC-DC Power Supply
IRM-15 Series 12 W Signel Output 24 V Encapsulated AC/DC Power Supply
POWER SUPPLY, AC-DC,24V,0.63A,115-264V IN, ENCAPSULATED, THRU-HOLE, IRM SERIES
IRM-15-24 MEAN WELL AC-DC 24 Volt 0.63 Amp 15 Watt Power Supply +More!
Power Supply, Ac-Dc, 24V, 0.63A; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:24V; Output Current - Output 1:630Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 630 / Output Type = Fixed / Rated Power W = 15.12 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 83 / MTBF h = 970300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 480 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 24 / Warranty = 3 Years
POWER SUPPLY, AC-DC, 24V, 0.63A; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:24V; Output Current - Output 1:630mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Power Supply Output Type:Fixed; Input Voltage VAC:85V AC to 264V AC; Width:27.2mm; Height:24mm; Depth:52.4mm; Product Range:IRM-15 Series; SVHC:No SVHC (07-Jul-2017); Input Voltage AC Max:264V; Input Voltage AC Min:85V

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRM-15-24.