XP Power SR05S09

Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 11V - 34V Input
$ 7.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power SR05S09.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Inventory History

3 month trend:
-9.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerSR05S6V5
Module DC-DC 1-OUT 6.5V 0.5A 3.25W 3-Pin SIP Module
XP PowerSR05S05
XP Power DC DC converter, SR series, 5V DC output, 6.5 → 34V DC input, rated_power 2.5W
XP PowerSR05S15
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
Murata Power Solutions7812SRH-C
7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
Murata Power Solutions7812SR-C
7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
Murata Power Solutions7805SRH-C
7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator

Descriptions

Descriptions of XP Power SR05S09 provided by its distributors.

Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 11V - 34V Input
Module DC-DC 1-OUT 9V 0.5A 4.5W 3-Pin SIP Module
XP Power DC-DC Converter, SR Series, 9V Output, 11-34V Input, 4.5W
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
Dc/Dc Conv, Ite, 1 Outputs, 4.5W; |Xp Power SR05S09
XP POWER SR05S09 Non Isolated POL DC/DC Converter, Regulated, Fixed, SIP, Through Hole, 1 Output, 4.5 W, 9 V
DC-DC CONVERTER, SWITCHING REG, 0.5A
SWITCHING REGULATOR, 9V, 0.5A O/P; DC / DC Converter Mounting: Through Hole; No. of Outputs: 1 Output; Output Power Max: 4.5W; Output Voltage Nom.: 9V; Output Current Max: 500mA; Input Voltage DC Min: 11V; Input Voltage DC Max
Outputs = 1 / Output Voltage V = 9 / Output Current mA = 500 / Input Voltage Min. V = 11 / Input Voltage Max. V = 34 / Output Type = Fixed / Rated Power W = 4.5 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 88 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / MTBF h = 4500000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 9.7

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers