Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well HEP-600-48

Single Output Industrial AC-to-DC Switching Power Supply 48 Volts 12.5 Amps 600 Watts
$ 226.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HEP-600-48.

Newark

Datasheet4 pages4 years ago

Farnell

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-34.29%

CAD Models

Download Mean Well HEP-600-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellHLG-600H-48B
AC to DC LED Driver Power Supply 48 Volts 12.5 Amps 600 Watts 3 in 1 Dimming
Mean WellHLG-600H-48A
AC to DC LED Driver Power Supply 48 Volts 12.5 Amps 600 Watts Outputs Adjustable by Internal Pot
TDK-LambdaRWS600B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 12.5A, 600W
Mean WellPSP-600-48
PSP-600 Series 600 W Single Output 48 V AC/DC Power Supply with PFC Function
PLA600F Series 600 W Single Output 48 V Enclosed AC/DC Power Supply
TDK-LambdaPAF600F280-48/T
Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick

Descriptions

Descriptions of Mean Well HEP-600-48 provided by its distributors.

Single Output Industrial AC-to-DC Switching Power Supply 48 Volts 12.5 Amps 600 Watts
HEP-600-48 MEAN WELL AC-DC 48 Volt 12.5 Amp 600 Watt Power Supply +More!
AC-DC POWER SUPPLY, 48V, 12.5A, 115-264V, ENCAPSULATED, PFC, HEP-600 SERIES
48Vdc 12.5A 48Vdc Power Supply Rugged Metal Case 48V 12.5A
AC-DC Regulated Power Supply Module
Power supply; 600W; 48V; 12.5A; 85-264VAC; 120-370VDC
POWER SUPPLY, AC-DC, 48V, 12.5A; No. of Outputs: 1Outputs; Output Power Max: 600W; Output Voltage - Output 1: 48V; Output Current - Output 1: 12.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
AC-DC Enclosed - PFC & Parallel Series
NBN4-12GM40-E2-V1 Pepperl+Fuchs
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 12.5 / Output Type = Fixed / Rated Power W = 600 / Input Voltage Min. VAC = 90 / Input Voltage Nominal = 90 ... 305 VAC / Input Voltage Nominal = 250 ... 431 VDC / Input Voltage Max. VAC = 305 / Insulation Voltage kV = 2 / Housing Type = Aluminium / Termination Type = Terminal / Efficiency % = 96 / MTBF h = 914700 / Ripple & Noise (V) mV = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 280 / Width mm = 144 / Height mm = 48.5 / Warranty = 6 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV