Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GSM160B12-R7B

12V 11.5A 138W Single Output AC-DC Medical Power Supply

$ 52.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM160B12-R7B.

Newark

Datasheet5 pages4 years ago

TME

Farnell

Sager Power Systems

Electro Sonic

Inventory History

3 month trend:
+46.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-06-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TDK-LambdaDT100PW240C
AC-DC POWER SUPPLY, 24V, 4.17A, 90-264V, DESKTOP, PFC, DT100/150-C SERIES
TDK-LambdaDT100PW360C
AC-DC POWER SUPPLY, 36V, 2.78A, 90-264V, DESKTOP, PFC, DT100/150-C SERIES
TDK-LambdaDT100PW160C
POWER SUPPLY, AC-DC,16V,6.25A,90-264V IN, ENCLOSED, DESKTOP, PFC, DT100/150-C SERIES
TDK-LambdaDT100PW120C
POWER SUPPLY, AC-DC,12V,8.34A,90-264V IN, ENCLOSED, DESKTOP, PFC, DT100/150-C SERIES
XP PowerAED70US24
POWER SUPPLY, AC-DC, ADAPTER, 70W, 24V@3A90-264V IN, AED70 SERIES

Descriptions

Descriptions of Mean Well GSM160B12-R7B provided by its distributors.

12V 11.5A 138W Single Output AC-DC Medical Power Supply
AC/DC Power Supply, External Plug In, 1 Output, 138 W, 12 V, 11.5 A, 4 Way DIN
GSM160B12-R7B MEAN WELL AC-DC 12 Volt 11.5 Amp 138 Watt Power Supply +More!
POWER SUPPLY, AC-DC,12V,8.5A,100-264V IN, DESKTOP, MEDICAL,102W, PFC, GSM SERIES
12Vdc 11.5A; 16AWGx4C/100cm,DIN 4PIN 12V Medical Power Supply Desktop, Class II 2xMOPP
AC-DC REGULATED POWER SUPPLY, 1 Output, 138W, Hybrid
VARIOFACE COMPACT LINE, interface module for Allen-Bradley Controll-Logix, with Controll-Logix-specific labeling, no. of positions: 2 x 14, module width: 98 mm
ADAPTOR, MEDICAL, AC-DC, 12V, 11.5A; No. of Outputs: 1 Output; Output Power Max: 138W; Output Voltage - Output 1: 12V; Output Current - Output 1: 11.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connec
Outputs = 1 / Output Voltage V = 12 / Output Current A = 11.5 / Output Type = Fixed / Rated Power W = 138 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input Current A = 1.85 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C8 / Output Connection Type = DIN 4-Pin / Cable Length m = 1 / Efficiency % = 90 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 175 / Width mm = 72 / Height mm = 35

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM160B12R7B