Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DT100PW120C

Power Supply, Ac-dc, 12V, 8.34A, 90-264V in, Enclosed, Desktop, Pfc, DT100/150-C Series
$ 84.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DT100PW120C.

IHS

Datasheet2 pages11 years ago

Sager Power Systems

element14

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-23
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

XP PowerAHM100PS12
AC/DC Power Supply, ITE & Medical, 1 Output, 100 W, 12 VDC, 8.33 A
TDK-LambdaDTM65PW120C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 12V 5A, 60W, DTM65-D SERIES
Triad MagneticsWSU120-1500
POWER SUPPLY, AC-DC,12V,1.5A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU120 SERIES
Triad MagneticsWDU12-600
DC POWER SUPPLY, WALL PLUG-IN, CENTER POSITIVE POLARITY, LIGHTWEIGHT
Triad MagneticsWDU12-300
POWER SUPPLY, AC-DC,12V, 0.3A,120V IN, ENCLOSED, WALL PLUG, LINEAR, WDU12 SERIES
TDK-LambdaDTM65PW120C8
AC-DC POWER SUPPLY, MEDICAL ADAPTER, 115-230VAC, OUT 12V 6A, 60W, DTM65-D SERIES

Descriptions

Descriptions of TDK-Lambda DT100PW120C provided by its distributors.

POWER SUPPLY, AC-DC,12V,8.34A,90-264V IN, ENCLOSED, DESKTOP, PFC, DT100/150-C SERIES
AC-DC,ADAPTER,INPUT 115-230VAC,OUTPUT 12V 8.34A,100W
Ac-Dc Converter, External Plug In, 1 O/p, 100W, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:100W; Output Voltage - Output 1:12V; Output Current - Output 1:8.34A; Output Voltage - Output 2:- Rohs Compliant: Yes
PSU, EXT, PLUG-IN, 12V, 100W; Power Supp; PSU, EXT, PLUG-IN, 12V, 100W; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; Input Voltage:90VAC to 264VAC; Input Voltage:90VAC to 264VAC; Output Connector:4 Pin; Output Current:8.34A; Output Voltage:12VDC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY