Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DT100PW360C

Ac-dc Power Supply, 36V, 2.78A, 90-264V, Desktop, Pfc, DT100/150-C Series
$ 81.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DT100PW360C.

IHS

Datasheet2 pages11 years ago

Sager Power Systems

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TDK-LambdaDTM65PW360C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 36V 1.8A, 65W, DTM65-D SERIES
TDK-LambdaDT62PW360D
Ac-Dc, Adapter, Input 115-230Vac, Output 36V 1.81A, 65W Rohs Compliant: Yes
TDK-LambdaDT150PW360D
AC-DC POWER SUPPLY, ADAPTER, 36V, 4.17A, 150W, LEVEL VI, DT100/150-C SERIES
TDK-LambdaDT150PW360C
POWER SUPPLY, AC-DC,36V,4.17A,90-264V IN, ENCLOSED, DESKTOP, PFC, DT100/150-C SERIES
TDK-LambdaDTM65PW280C8
AC-DC POWER SUPPLY, MEDICAL ADAPTER, 115-230VAC, 28V 2.32A, 65W, DTM65-D SERIES
TDK-LambdaDT80PW280D
Ac-Dc, Adapter, Input 115-230Vac, Output 28V 2.86A, 80W Rohs Compliant: Yes

Descriptions

Descriptions of TDK-Lambda DT100PW360C provided by its distributors.

AC-DC POWER SUPPLY, 36V, 2.78A, 90-264V, DESKTOP, PFC, DT100/150-C SERIES
AC-DC,ADAPTER,INPUT 115-230VAC,OUTPUT 36V 2.78A,100W
AC-DC Power Supplies, External/Desktop, Output: 100W, 36V, Convection
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
AC/DC DESKTOP ADAPTER 36V 100W
Desktop AC Adapters 100W 36V 2.78A
Ac-Dc Converter, External Plug In, 1 O/p, 100W, 36V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:100W; Output Voltage - Output 1:36V; Output Current - Output 1:2.78A; Output Voltage - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY