Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DT100PW240C

Ac-dc Power Supply, 24V, 4.17A, 90-264V, Desktop, Pfc, DT100/150-C Series

$ 84.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DT100PW240C.

IHS

Datasheet2 pages11 years ago

Sager Power Systems

element14

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

XP PowerAED70US24
POWER SUPPLY, AC-DC, ADAPTER, 70W, 24V@3A90-264V IN, AED70 SERIES
TDK-LambdaDTM110PW240C
AC-DC POWER SUPPLY, MEDICAL ADAPTER, OUTPUT 24V 4.6A, 110W, DTM110-C8 SERIES
Triad MagneticsWSU240-1000
POWER SUPPLY, AC-DC,24V,1A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSU240 SERIES
Triad MagneticsWSU240-0500
POWER SUPPLY, AC-DC,24V,0.5A,90-264V IN, ENCLOSED, WALL PLUG,12W, WSU240 SERIES
TDK-LambdaDTM65PW240C8
AC-DC POWER SUPPLY, MEDICAL ADAPTER, 115-230VAC, 24V 2.7A, 65W, DTM65-D SERIES
TDK-LambdaDTM65PW240C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 24V 2.7A, 65W, DTM65-D SERIES

Descriptions

Descriptions of TDK-Lambda DT100PW240C provided by its distributors.

AC-DC POWER SUPPLY, 24V, 4.17A, 90-264V, DESKTOP, PFC, DT100/150-C SERIES
AC-DC,ADAPTER,INPUT 115-230VAC,OUTPUT 24V 4.17A,100W
PSU, EXT, PLUG-IN, 24V, 100W; Power Supp; PSU, EXT, PLUG-IN, 24V, 100W; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; Input Voltage:90VAC to 264VAC; Input Voltage:90VAC to 264VAC; Output Connector:4 Pin; Output Current:4.17A; Output Voltage:24VDC
Ac-Dc Converter, External Plug In, 1 O/P, 100W, 24V; Power Supply Approvals:Ite; No. Of Outputs:1 Output; Output Power Max:100W; Output Voltage - Output 1:24V; Output Current - Output 1:4.17A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DT100PW240C

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY