Bourns SMLJ22CA

84.4A 3kW 35.5V 24.4V 22V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.455
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ22CA.

TME

Datasheet6 pages4 years ago

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
-0.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS DIODE 22VWM 35.5VC DO214AB / 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
LittelfuseSMDJ22CA
Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ17CA
TVS Diode, Bidirectional, 17V 3kW 108.7A 27.6V 18.9V SMC(DO-214AB) SMD 2.42mm H
BournsSMLJ18CA
Bidirectional TVS Diode 3kW 102.8A 29.2V/20V SMC(DO-214AB) SMD 2.42mm H
LittelfuseSMDJ18CA
SMDJ Series 18 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ20CA
92.6A 3kW 32.4V 22.2V 20V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns SMLJ22CA provided by its distributors.

84.4A 3kW 35.5V 24.4V 22V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 22V 3KW 2-Pin DO-214AB
84.4A 2Ã×A 35.5V 24.4V 22V 26.9V Bi-Directional SMC(DO-214AB) TVS ROHS
TVS DIODE 22VWM 35.5VC DO214AB
Trans Voltage Suppressor Diode
Diode, Full Reel; Product Range:Smlj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:22V; Clamping Voltage Vc Max:35.5V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Breakdown Voltage Min:24.4V Rohs Compliant: Yes |Bourns SMLJ22CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLJ22CA.