MCC SMLJ17A-TP

Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMLJ17A-TP.

IHS

Datasheet8 pages18 years ago

Inventory History

3 month trend:
+75.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.565
$ 0.549
Stock
13,200
70,330
Authorized Distributors
2
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
19.9 V
19.9 V
Clamping Voltage
27.6 V
27.6 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
106.6 A
106.6 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ17A
Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMD17A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 17V, 27.6V, DO-214AB, RoHS
LittelfuseSMDJ20A
SMDJ Series 20 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMLJ20A
Diode TVS Single Uni-Dir 20V 3KW 2-Pin DO-214AB
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMLJ16A
TVS DIODE 16VWM 26VC SMC / 26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Descriptions

Descriptions of MCC SMLJ17A-TP provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
3000W 5Ã×A 106.6A 27.6V 18.9V 17V 20.9V Unidirectional SMC(DO-214AB) TVS ROHS
TVS Diode Single Uni-Dir 17V 3KW 2-Pin SMC T/R
TVS DIODE 17VWM 27.6VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi