MCC SMCJ28A-TP

TVS Diode Unidirectional 28V 1.5kW 33.1A 45.4V 31.1V SMC(DO-214AB) SMD 2.62mm H
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ28A-TP.

IHS

Datasheet5 pages18 years ago

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
+75.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.233
$ 0.258
Stock
427,468
4,092,790
Authorized Distributors
3
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
32.75 V
32.8 V
Clamping Voltage
45.4 V
45.4 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
33.1 A
33 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Unidirectional 1.5KW 33.3A 45.7V 31.4V SMC(DO-214AB) SMD mount 2.62mm(height)
BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ26A
TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5KE33A
1.5KE Series 6.5 W 34.7 V Uni-Directional Through Hole TVS Diode - DO-201
Littelfuse1.5SMC33A
1.5SMC Series 6.5 W 34.7 V Uni-Directional Surface Mount TVS Diode - SMC
LittelfuseTPSMC33A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS

Descriptions

Descriptions of MCC SMCJ28A-TP provided by its distributors.

TVS Diode Unidirectional 28V 1.5kW 33.1A 45.4V 31.1V SMC(DO-214AB) SMD 2.62mm H
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
SMCJ28 Series 31.1 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diode Single Uni-Dir 28V 1.5KW 2-Pin SMC T/R
1500W Transient Voltage Suppressor / 13" Reel
TVS DIODE 28VWM 45.4VC DO214AB

Images

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi