Littelfuse SMBJ250A

SMBJ Series 5 W 309 V Uni-Directional Surface Mount TVS Diode - SMB
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ250A.

IHS

Datasheet6 pages6 years ago

Newark

Littelfuse SCT

Future Electronics

TME

Inventory History

3 month trend:
-19.98%

CAD Models

Download Littelfuse SMBJ250A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.27
$ 0.283
Stock
186,316
241,427
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
294 V
294 V
Clamping Voltage
405 V
405 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
1.5 A
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseP6KE350A
P6KE Series 482 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
SMBJP Series 414 V 600W Uni-Directional Transient Voltage Suppressor Diode - SMB
LittelfuseSMBJ220A
SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA
onsemiP6KE220A
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
onsemiP6KE250A
P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15
LittelfuseP6KE220A
P6KE Series 328 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of Littelfuse SMBJ250A provided by its distributors.

SMBJ Series 5 W 309 V Uni-Directional Surface Mount TVS Diode - SMB
Trans Voltage Suppressor Diode, 600W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
ESD Suppressors / TVS Diodes 250Vr 600W 1.5A 5% UniDirectional
250V Unidirectional 600W 1.5A 405V 279V SMB(DO-214AA) SMD mount 2.61mm(height)
600W 1.5A 1¦ÌA 405V 279V 250V 309V Unidirectional DO-214AA TVS ROHS
TVS Diode 250V 405V 1.5A 600W DO-214AA SMT
TVS 600W 250V 5%UNI DO-214AA TR13 RoHS
TVS 600W 250V 5%UNI DO214AA TR
Surface Mount Transient Voltage Suppressor
TVS DIODE, 600W, 250V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 250V; Clamping Voltage Vc Max: 405V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 279V; Breakdown Voltage Max: 309V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 250 / Clamping Voltage V = 405 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.5 / Breakdown Voltage Min. V = 279 / Breakdown Voltage Max. V = 309 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN