Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC 1.5KE100CA-TP

11.1A 5¦ÌA 137V 95V 85.5V 105V Bi-Directional DO-201AE TVS ROHS
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1.5KE100CA-TP.

IHS

Datasheet4 pages18 years ago

Inventory History

3 month trend:
-42.86%

Alternate Parts

Price @ 1000
$ 0.396
$ 0.405
$ 0.405
Stock
57,615
155,018
155,018
Authorized Distributors
2
3
3
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
100 V
100 V
100 V
Clamping Voltage
137 V
178 V
178 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
11.1 A
56 A
56 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ7.5CA
116.3A 12.9V 1.5kW 8.33V 7.5V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ78CA
11.9A 126V 1.5kW 86.7V Bidirectional 78V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ85CA
SMCJ Series 85 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseTPSMC91CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 77.8V, 125V, DO-214AB, RoHS
Diode TVS Single Bi-Dir 85.5V 1.5KW 2-Pin SMC T/R
onsemiSMCJ100CA
TVS Diode 100V Bi-Directional 1.5KW 9.3A 162V 111V SMC DO-214AB SMD 2.42mm H

Descriptions

Descriptions of MCC 1.5KE100CA-TP provided by its distributors.

11.1A 5¦ÌA 137V 95V 85.5V 105V Bi-Directional DO-201AE TVS ROHS
Bidirectional 1.5KW 11.1A 137V 95V DO-201AE Through hole mounting
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 85.5VWM 137VC DO201AE

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi