MaxLinear XRT83VSH316IB-F

16-CHANNEL T1/E1/J1 Short-haul Line Interface Unit | IC Liu Sh T1/E1/J1 16CH 316STBGA
$ 29.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRT83VSH316IB-F.

IHS

Datasheet97 pages9 years ago
Datasheet98 pages11 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-08-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-05-30
LTD Date2022-11-30

Related Parts

Texas InstrumentsTLK4250IGPV
4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA
Texas InstrumentsTLK4015IZPV
IC TRANSCEIVER FULL 4/4 289BGA / QUAB 0.6 to 1.5 Gbps TRANSCEIVER
Texas InstrumentsTLK4250IZPV
4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA -40 to 85
Analog DevicesDS21455+
IC TELECOM INTERFACE 256BGA
Analog DevicesDS33R11+
Framer E1/J1/T1 1.8V/3.3V 256-Pin BGA
RenesasEL4544IGZ
Dual-Phase DC-DC Converter 3.3V 3.3V 5V BGA-356 SMD, 27mm × 27mm × 2.33mm

Descriptions

Descriptions of MaxLinear XRT83VSH316IB-F provided by its distributors.

16-CHANNEL T1/E1/J1 SHORT-HAUL LINE INTERFACE UNIT | IC LIU SH T1/E1/J1 16CH 316STBGA
RoHS Compliant Lead Free BOTTOM BALL Telecom IC (Function) 85C 21mm 4W 3.46V
Line Interface Unit 2.048Mbps E1/J1/T1 Short Parallel/Serial 316-Pin LFBGA
INTERFACE, 16CH, T1/E1/J1, 316STBGA; IC Interface Type:SPI; Interface Applications:T1 / E1 / J1 LAN/WAN Routers, ISDN Primary Rate Interface; Supply Voltage Min:3.13V; Supply Voltage Max:3.46V; Interface Case Style:BGA; No. of Pins:316Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; Product Range:-; Automotive Qualification Standard:-; MSL:-; Operating Temperature Range:-40°C to +85°C; Power Dissipation Pd:4W; Supply Voltage Range:3.13V to 3.46V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar