Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR88C681CJTR-F

Lead Free J Bend Serial Io/communication Controller Serial Quad Uart IC 5.25V 1MBPS 16.585MM 0C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR88C681CJTR-F.

IHS

Datasheet103 pages20 years ago

Augswan

Future Electronics

Alternate Parts

Price @ 1000
$ 12.04
Stock
150,993
202,485
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Channels
2
2
Data Rate
125 kbps
125 kbps
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2011-05-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-14
LTD Date2025-06-14

Related Parts

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 125MHz 5V 44-Pin PLCC
MicrochipMM5450YV
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
NXP SemiconductorsSC26C92C1A,529
UART 2-CH 8Byte FIFO 5V 44-Pin PLCC
EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC Tray
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC

Descriptions

Descriptions of MaxLinear XR88C681CJTR-F provided by its distributors.

Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.25V 1Mbps 16.585mm 0C
XR88C681 Series 5 V 1 Mbps Surface Mount CMOS Dual Channel UART - PLCC-44
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44
UART 2-CH 3byte FIFO 5V 44-Pin PLCC T/R

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar