Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT28C256G15

EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28C256G15.

element14

Datasheet14 pages16 years ago

IHS

Future Electronics

Mouser

CAD Models

Download onsemi CAT28C256G15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
Stock
116,858
76,192
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
32
-
Density
256 kb
256 kb
Access Time
150 ns
150 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

MicrochipAT28C256-15JU
AT28C256-15JU Parallel EEPROM Memory, 256kbit, 150ns, 4.5 to 5.5 V 32-Pin PLCC
EEPROM, 256K 150NS 32PLCC PKG | Microchip Technology Inc. AT28C256E-15JU
IC EEPROM 256KBIT PAR 32PLCC / EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (13.97x11.43)
EAR99 Surface Mount CAT28LV256 Tape & Reel (TR) ic memory 250ns 11.43mm 15mA 256kb
EEPROM Parallel 256K-bit 32K x 8 3.3V 32-Pin PLCC Tray

Descriptions

Descriptions of onsemi CAT28C256G15 provided by its distributors.

EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC
R-PQCC-J32 Surface Mount Tube 32KX8 ic memory 150ns 11.425mm 262144bit 4.5V
EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32
32K X 8 EEPROM 5V 150 ns PQCC32
EEPROMs - Parallel (32kx8) 256K 5V 150
IC EEPROM 256K PARALLEL 32PLCC
IC EEPROM 256KBIT 150NS 32PLCC
IC, EEPROM, 256KBIT, PARALLEL, LCC-32; Memory Size:256Kbit; Memory Configuration:32K x 8; IC Interface Type:Parallel; Access Time:150ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:LCC; No. of Pins:32
Serial EEPROM IC; Memory Type:Parallel EEPROM; Interface Type:Parallel; Memory Size:256Kbit; Memory Organization:32K x 8; Memory Voltage, Vcc:4.5 to 5.5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28C256G-15