What’s new: Find the right parts faster with our redesigned experience

Learn more

MaxLinear XR82C684CJ/44-F

EXAR XR82C684CJ/44-F UART Interface, 4, 1 Mbps, 4.75 V, 5.25 V, LCC, 44 Pins
$ 19.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR82C684CJ/44-F.

IHS

Datasheet109 pages17 years ago

SHENGYU ELECTRONICS

Future Electronics

Alternate Parts

Price @ 1000
$ 19.7
$ 20.75
$ 20.75
Stock
76,014
60,161
60,161
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
4
4
4
Data Rate
125 kbps
125 kbps
125 kbps
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1988-08-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-07-12
LTD Date2022-01-12

Related Parts

Internal OscillatorTimer/Counter 5V 4 1Mbps PLCC-44(16.59x16.59) UART ROHS
MaxLinearXR68C681J-F
Uart Interface, 2, 1 Mbps, 4.75 V, 5.25 V, Lcc, 44 Rohs Compliant: Yes
Texas InstrumentsTL16C450FN
IC ASYNC COMM ELEMENT 44-PLCC "UART IC 1, UART Channel 44-PLCC (16.58x16.58)"
Texas InstrumentsTL16C450FNR
256Kbps yes yes 10mA 1,UART 4.75V 5.25V PLCC-44 SMD mount,glue mount 16.59mm*16.59mm*4.06mm
NXP SemiconductorsSCC2681AC1A44
5V DUAL CHANNEL UART (DUART) WITH 4-BYTE FIFOS<AZ
Texas InstrumentsTL16C450FNG4
Single UART Without FIFO 44-PLCC 0 to 70

Descriptions

Descriptions of MaxLinear XR82C684CJ/44-F provided by its distributors.

EXAR XR82C684CJ/44-F UART Interface, 4, 1 Mbps, 4.75 V, 5.25 V, LCC, 44 Pins
XR82C684 Series 5 V 1 Mbps Surface Mount CMOS Quad Channel UART - PLCC-44
Serial I/O Controller, 4 Channel(s), 0.125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44
UART 4-CH 3Byte FIFO 5V 44-Pin PLCC
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 400ns 5.25V 1Mbps 7.372MHz
UART QUAD INDEPENDENT FULL DUPLEX PLCC44, TU
4xUART CMOS 2xTimer 1Mb/s PLCC44
UART IC; Operating Temperature Range:0°C to +70°C; No. of Pins:44; IC Generic Number:XR82C684; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Package/Case:44-PLCC; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR-82C684CJ/44-F
  • XR82C684CJ-44F
  • XR82C684CJ/44F
  • XR82C684CJ44-F
  • XR82C684CJ44F