MaxLinear ST16C2450CJ44-F

ST16C2450 Series 1.5 Mbps 5.5 V Dual Surface Mount UART - PLCC-44
$ 7.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C2450CJ44-F.

IHS

Datasheet32 pages17 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.875
$ 7.543
$ 7.543
Stock
162,362
251,326
251,326
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
2
2
2
Data Rate
187.5 kbps
500 kbps
500 kbps
Memory Size
-
16 B
16 B
Min Supply Voltage
2.97 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-30

Related Parts

NXP SemiconductorsSC28L92A1A,518
IC UART DUAL W/FIFO 44-PLCC / UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC T/R
Texas InstrumentsNS16C2752TVA/NOPB
Dual UA T with 64-byte FIFO and up to 5 Mbit/s Data ate 44-PLCC -40 to 85
Texas InstrumentsNS16C2552TVA/NOPB
IC UART DUAL 16BYTE 44-PLCC / UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC Tube
NXP SemiconductorsSC28L92A1A,512
IC UART DUAL W/FIFO 44-PLCC / UART IC 2, DUART Channel 16 Byte 44-PLCC (16.59x16.59)
Microchip - AT89S8253-24JU - Microcontroller Mcu, 8 Bit, 8051, 24MHZ, PLCC-44
AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of MaxLinear ST16C2450CJ44-F provided by its distributors.

ST16C2450 Series 1.5 Mbps 5.5 V Dual Surface Mount UART - PLCC-44
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 16.66mm 0C
IC UART 2-CH 1-BYTE FIFO 3.3V/5V 44-PIN PLCC
1.5Mbps 3mA RS232 2,DUART 2.97V 5.5V 1B LCC 16.66mm*16.66mm*3.68mm
Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC44
UART DUAL 1.5MBPS FIFO INTERRUPT PLCC44

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C2450CJ44F