Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear ST16C1551IJ28-F

ST16C1551 Series 1.5 Mbps 5.5 V Surface Mount UART With 16-Byte FIFO - PLCC-28
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C1551IJ28-F.

IHS

Datasheet38 pages21 years ago

SHENGYU ELECTRONICS

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-01-12
LTD Date2018-07-12

Related Parts

ST16C1550 Series 1.5 Mbps 5.5 V Surface Mount UART With 16-Byte FIFO - PLCC-28
ST16C1450 Series 1.5 Mbps 5.5 V Single Surface Mount UART- PLCC-28
Texas InstrumentsTLC320AC02CFNR
Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC 0 to 70
Texas InstrumentsUC5180CQTR
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R
Texas InstrumentsUCC5618QP
IC SCSI 18-LINE TERM 28-PLCC SCSI Terminator 18 Terminations 28-PLCC (11.51x11.51)
Analog DevicesADM5180AP-REEL
IC TXRX RS232/423 OCTAL 28PLCC "8/8 Transceiver RS232, RS423 28-PLCC (11.51x11.51)"

Descriptions

Descriptions of MaxLinear ST16C1551IJ28-F provided by its distributors.

ST16C1551 Series 1.5 Mbps 5.5 V Surface Mount UART With 16-Byte FIFO - PLCC-28
UART 1-CH 16Byte FIFO 3.3V/5V 28-Pin PLCC
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 24MHz 4.57mm
Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28
UART Interface IC UART W/16BYTE FIFO

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C1551IJ28F