MaxLinear SP485EN-L

SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP485EN-L.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages21 years ago
Datasheet13 pages15 years ago

Augswan

ODG (Origin Data Global)

Farnell

iiiC

Inventory History

3 month trend:
+35.67%

CAD Models

Download MaxLinear SP485EN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.592
$ 0.592
Stock
326,868
6,894,934
6,894,934
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MaxLinearSP485CN-L
LINE TRANSCEIVER, RS-485, RS-422 5MBIT/S DIFFERENTIAL, 5 V, 8-PIN SOIC
MaxLinearSP483CN-L
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP485CN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 HALF DUPLEX 8SOIC
Texas InstrumentsDS36C280TM
Single Transmitter/Receiver RS-485 8-Pin SOIC N Rail
Texas InstrumentsDS481TM
Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85
Texas InstrumentsDS75176BTM
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC

Descriptions

Descriptions of MaxLinear SP485EN-L provided by its distributors.

SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, NSOIC
LINE TRANSCEIVER, RS-485, RS-422 5MBIT/S DIFFERENTIAL, 5 V, 8-PIN SOIC
RS-485 Interface IC RS485 5000 kbps temp -40C to 85C
Single Transmitter/Receiver RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
RS-485 TRANSCEIVER, 5.25V, NSOIC-8
MaxLinear Line Transceiver, SOIC-8
Transceiver RS-485 5V 5Mbps SOIC8
RS APAC
IC TXRX RS485 HALF DUPLEX 8NSOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP485EN-L.