MaxLinear SP485EMN-L/TR

SP485E Series 10Mbps 5V Enhanced Low EMI Half Duplex RS-485 Transceiver -SOIC-8N
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP485EMN-L/TR.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download MaxLinear SP485EMN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.36
$ 0.36
Stock
290,005
514,212
514,212
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP485EEN-L
SP485E Series 10Mbps 5V Enhanced Low EMI Half Duplex RS-485 Transceiver -SOIC-8N
MaxLinearSP485ECN-L
SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-NSOIC8
Texas InstrumentsSN65176BDR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
MaxLinearSP485ECN-L/TR
IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsSN65176BDRG4
Differential Bus Transceiver 8-SOIC -40 to 105
Texas InstrumentsDS75176BMX
Multipoint S-485/ S-422 Transceivers 8-SOIC 0 to 70

Descriptions

Descriptions of MaxLinear SP485EMN-L/TR provided by its distributors.

SP485E Series 10Mbps 5V Enhanced Low EMI Half Duplex RS-485 Transceiver -SOIC-8N
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, NSOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
Enhanced Low Power Half-Duplex RS-485 Transceivers
IC TXRX RS485 HALF DUPLEX 8NSOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP485EMN-LTR