MaxLinear SP481EEN-L/TR

SP481E Series 10 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP481EEN-L/TR.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Augswan

iiiC

Future Electronics

Inventory History

3 month trend:
-24.55%

CAD Models

Download MaxLinear SP481EEN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.976
$ 0.36
$ 0.36
Stock
286,419
2,222,958
2,222,958
Authorized Distributors
4
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP490EEN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 FULL DUPLEX 8SOIC
MaxLinearSP481ECN-L/TR
SP481E Series 10 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Texas InstrumentsDS3695AMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM4857ARZ-REEL7
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps)
MaxLinearSP485REN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 HALF DUPLEX 8SOIC
Texas InstrumentsDS485MX/NOPB
Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC 0 to 70

Descriptions

Descriptions of MaxLinear SP481EEN-L/TR provided by its distributors.

SP481E Series 10 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, NSOIC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8
EXAR SP481EEN-L/TR, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN SOIC
Transceiver, Single Tx/Rx, RS-422/RS-485, 8-Pin SOIC N, T/R
Enhanced Low Power Half-Duplex Rs-485 Transceivers
IC TXRX RS484 HALF DUPLEX 8NSOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP481EEN-LTR