MaxLinear SP336EEY-L/TR

RS232/RS485/RS422 Transceiver, Half/Full Duplex, 6 TX, 6 RX, 4.75 V to 5.25 V, 28 Pins, TSSOP
$ 8.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP336EEY-L/TR.

IHS

Datasheet31 pages26 years ago
Datasheet30 pages26 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+57.40%

CAD Models

Download MaxLinear SP336EEY-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.23
$ 8.747
$ 8.747
Stock
275,123
240,032
240,032
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
RS-232, RS-422, RS-485
RS-232, RS-422, RS-485
Number of Drivers
-
6
6
Number of Receivers
4
4
4
Data Rate
10 Mbps
250 kbps
250 kbps
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsUCC5672PWPTR
9-line 2.7 to 5-V multimode terminator for SCSI through Ultra320 with SPI-3 mode change delay 28-TSSOP 0 to 70
Texas InstrumentsUCC5640PW28
9 Line 2.7-5V LVD Terminator for Ultra2 through Ultra320 SCSI 28-TSSOP 0 to 70
Texas InstrumentsUCC5618PWPTR
Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-TSSOP 0 to 70
NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
NXP SemiconductorsTDA8023TT/C1,118
TDA Series 2.7 to 6.5 V 6 kV ESD Low Power IC Card Interface - TSSOP-28
SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28

Descriptions

Descriptions of MaxLinear SP336EEY-L/TR provided by its distributors.

RS232/RS485/RS422 Transceiver, Half/Full Duplex, 6 TX, 6 RX, 4.75 V to 5.25 V, 28 Pins, TSSOP
SP336 Series 250 kbps RS-232/RS-485/RS-422 Serial Transceiver - TSSOP-28
Dual Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin TSSOP T/R
RoHS Compliant GULL WING DUAL Lead Free (Type) 85C 10Mbps 0.635mm 30mA
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO28
IC TRANSCEIVER FULL 4/4 28TSSOP
IC TXRX RS232/485 PROG 28TSSOP
IC,MULI-CHAN MULTI-PROTO XCVR,SP336E,-40

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP336EEY-LTR