Texas Instruments TRS3243ECDBR

RS-232 Interface ICs 3 to 5.5V Multichan RS-232 Line Drv/Rec
$ 1.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3243ECDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages18 years ago

Arrow Electronics

element14

Farnell

Newark

Inventory History

3 month trend:
+6.74%

CAD Models

Download Texas Instruments TRS3243ECDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.39
$ 1.39
Stock
347,053
285,493
285,493
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
500 kbps
500 kbps
500 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3243EIDB
EAR99 MAX3243 Tube RS232 interface transceiver 5V 1mA 208.397344mg 150ns
Texas InstrumentsMAX3243EIDBR
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85
Texas InstrumentsMAX3243ECDBR
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC RS232 3V-5.5V DRVR 28-SSOP
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

Descriptions

Descriptions of Texas Instruments TRS3243ECDBR provided by its distributors.

RS-232 Interface ICs 3 to 5.5V Multichan RS-232 Line Drv/Rec
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
500Kbps transceiver 3/5 SSOP-28-208mil RS232 ICs ROHS
Rs-232 Transceiver, 5.5V, Ssop-28; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TRS3243ECDBR
IC MULTICH RS232 DVR/RCVR 28SSOP
IC TRANSCEIVER FULL 3/5 28SSOP
3/5 Transceiver Full RS232 28-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.