MaxLinear SP3222EEA-L

SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3222EEA-L.

IHS

Datasheet22 pages9 years ago
Datasheet20 pages20 years ago

element14 APAC

Future Electronics

iiiC

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP3223EEA-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
MaxLinearSP3222ECA-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
MaxLinearSP3223ECA-L
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube

Descriptions

Descriptions of MaxLinear SP3222EEA-L provided by its distributors.

SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
True +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 ESD 20SSOP
Dual Transmitter/Receiver RS-232 20-Pin SSOP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20
TRANSCEIVER RS-232 2T/2R 3-5.5V SSOP20
IC TRANSCEIVER FULL 2/2 20SSOP
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:120Kbps; Supply Current:0.3mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20 ;RoHS Compliant: Yes
TRANSCEIVER RS-232 +3.0V TO +5.5V; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:SP3222E; Base Number:3222; Line, Bus Drive, Receive, Transceiver Type:RS-232; Logic Function Number:3222; Operating Current:100mA; Operating Temperature Range:-40°C to +85°C; Power Dissipation Pd:750mW; Shutdown Current:1µA; Supply Current:0.3mA; Supply Voltage Range:3V to 5.5V; Voltage Vcc Max:6V; Voltage Vcc Min:-0.3V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar