MaxLinear SP3220EEA-L/TR

SP3220E Series 120 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - SSOP-16
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3220EEA-L/TR.

IHS

Datasheet19 pages6 years ago
Datasheet19 pages10 years ago
Datasheet21 pages20 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-19.94%

CAD Models

Download MaxLinear SP3220EEA-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.607
$ 0.607
Stock
314,376
225,358
225,358
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTRS3221ECDBR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Texas InstrumentsMAX3221ECDB
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
SP3220E Series 235 kbps 5.5 V Surface Mount RS-232 Receiver - SSOP-16

Descriptions

Descriptions of MaxLinear SP3220EEA-L/TR provided by its distributors.

SP3220E Series 120 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - SSOP-16
Single Transmitter/Receiver, RS-232, 16-Pin SSOP, T/R
Other Interface ICs; SP3220EEA-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; SSOP
RoHS Compliant SCHMITT TRIGGER GULL WING DUAL (Type) 85C 3.3/5V 235kbps 6.2mm
120Kbps transceiver 1/1 SSOP-16 RS232 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
IC TRANSCEIVER FULL 1/1 16SSOP
Rs232 Transceiver, 120Kbps, Ssop-16; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Rohs Compliant: Yes |Max Linear SP3220EEA-L/TR

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3220EEA-LTR