Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3220EBEA-L/TR

SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - SSOP-16
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3220EBEA-L/TR.

IHS

Datasheet19 pages6 years ago
Datasheet19 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-33.52%

CAD Models

Download MaxLinear SP3220EBEA-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.54
$ 0.54
Stock
213,432
302,066
302,066
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
250 kbps
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Texas InstrumentsMAX3221EIDB
EAR99 MAX3221 Tube ALSO OPERATES AT 5V SUPPLY interface transceiver 5V 1mA 128.593437mg 250kbps
Texas InstrumentsMAX3221EIDBR
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC RS232 3V-5.5V DRVR 16-SSOP
SP3220E Series 120 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - SSOP-16
SP3220E Series 235 kbps 5.5 V Surface Mount RS-232 Receiver - SSOP-16

Descriptions

Descriptions of MaxLinear SP3220EBEA-L/TR provided by its distributors.

SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - SSOP-16
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
RS-232 250kbps 1TX/1RX Transceiver, 3V to 5.5V, 15kV ESD, Shutdown
3.0V to +5.5V RS-232 Driver/Receiver Pair
RS232 Transceiver, 1 TX, 1 RX, 3 V to 5.5 V, 16 Pins, SSOP
RoHS Compliant Lead Free SSOP (Type) 85C 250kbps 1mA 5.5V
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
IC TRANSCEIVER FULL 1/1 16SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3220EBEA-LTR