MaxLinear SP3077EEN-L/TR

RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3077EEN-L/TR.

IHS

Datasheet26 pages4 years ago
Datasheet20 pages15 years ago

Future Electronics

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
+24.83%

CAD Models

Download MaxLinear SP3077EEN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.977
$ 3.757
$ 3.757
Stock
311,010
153,547
153,547
Authorized Distributors
3
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
16 Mbps
16 Mbps
16 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM3485EARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS-485 HS 3.3V 8SOIC
MaxLinearSP3483EN-L/TR
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP3490CN-L/TR
SP3490 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, NSOIC
Texas InstrumentsDS75176BTMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC TXRX MULTIPOINT 8-SOIC
Texas InstrumentsDS3695AMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of MaxLinear SP3077EEN-L/TR provided by its distributors.

RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
SP3077E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
RS-485 16Mbps Full Duplex Transceiver, 3.3V, 15kV ESD
Full Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 471mW 16Mbps 1.5mus
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
transceiver 16Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC TXRX RS485/RS422 ESD 8NSOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3077EEN-LTR