MaxLinear SP1485EEN-L/TR

RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, NSOIC
$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP1485EEN-L/TR.

IHS

Datasheet10 pages13 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-78.09%

Alternate Parts

Price @ 1000
$ 0.856
$ 1.207
$ 1.207
Stock
281,363
1,527,043
1,527,043
Authorized Distributors
2
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsDS75176BTMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC TXRX MULTIPOINT 8-SOIC
MaxLinearSP485RCN-L/TR
SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - NSOIC-8
Texas InstrumentsDS485MX/NOPB
Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC 0 to 70
MaxLinearSP481ECN-L/TR
SP481E Series 10 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Analog DevicesADM4857ARZ-REEL7
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps)
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC

Descriptions

Descriptions of MaxLinear SP1485EEN-L/TR provided by its distributors.

RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, NSOIC
SP1485E Series 20Mpbs Enhanced Low Power Half-Duplex RS-485 Transceiver- NSOIC-8
R-PDSO-G8 Tape & Reel (TR) RS422RS485 EIA-422; EIA-485 interface receiver 20mV 4.9mm 70ns 20Mbps
Transceiver, Single Tx/Rx, RS-422/RS-485, 8-Pin SOIC N, T/R
RS-485 20Mbps Half-Duplex Transceiver, 5V, 15kV ESD
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP1485EEN-LTR