MaxLinear SP3071EEN-L/TR

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 ESD 8SOIC
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3071EEN-L/TR.

IHS

Datasheet26 pages4 years ago
Datasheet20 pages15 years ago

ODG (Origin Data Global)

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download MaxLinear SP3071EEN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.006
$ 3.245
$ 3.245
Stock
245,679
213,563
213,563
Authorized Distributors
3
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MaxLinearSP3483EN-L/TR
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Analog DevicesADM3485EARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS-485 HS 3.3V 8SOIC
MaxLinearSP3490CN-L/TR
SP3490 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-8
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
Analog DevicesADM488ABRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Texas InstrumentsDS75176BTMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC TXRX MULTIPOINT 8-SOIC

Descriptions

Descriptions of MaxLinear SP3071EEN-L/TR provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 ESD 8SOIC
SP3071E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
Rs-485 250Kbps Full Duplex Transceiver, 3.3V, 15Kv Esd
Full Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 250kbps 200ns 4.9mm
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3071EEN-LTR