MaxLinear SP232ACN-L/TR

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232ACN-L/TR.

LCSC

Datasheet10 pages6 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
+7.64%

CAD Models

Download MaxLinear SP232ACN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.54
$ 0.54
Stock
471,042
549,111
549,111
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
MaxLinearSP232ECN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202ECN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
MaxLinearSP202ECT-L
SP202E Series 120 kbps High Performance RS232 Transceiver - WSOIC-16
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC

Descriptions

Descriptions of MaxLinear SP232ACN-L/TR provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC DVR/RCVR RS232 5V SGL 16SOIC
IC, RS232 DRVR; Device Type:RS232 Driver; IC, RS232 DRVR; Device Type:RS232 Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:16; Operating Temperature Min:0°C; MSL:-

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP232ACN-LT/R
  • SP232ACN-LTR