Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAXL001

RoHS Compliant Contains Lead 1996 8473.30.11.80 (Type) Inductor 105C 1kHz 200mOhm 100muH
$ 5.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAXL001.

DigiKey

Datasheet3 pages29 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

API Delevan8532R-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan2474R-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
Bourns2312-H-RC
Ind High Current Wirewound 100uH 15% 1KHz 7A Toroid
Inductor Power Shielded Wirewound 100uH 15% 1KHz 13Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R

Descriptions

Descriptions of Analog Devices MAXL001 provided by its distributors.

RoHS Compliant Contains Lead 1996 8473.30.11.80 (Type) Inductor 105C 1kHz 200mOhm 100muH
GENERAL PURPOSE INDUCTOR; Inductor Application: DC-DC CONVERTER; No. of Terminals: 2; Package Style (Meter): Radial; Shielded: NO; Surface Mount: NO;
Power Supply IC; Leaded Process Compatible:No; No. of Pins:2; Peak Reflow Compatible (260 C):No; Termination Type:Wire Leads ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAXL-001