Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX981CPA+

MAX981 Series 11 V Through Hole Single Voltage Reference Comparator - DIP-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX981CPA+.

_legacy Avnet

Datasheet17 pages23 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX981CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
Stock
143,736
125,922
Authorized Distributors
0
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX931CPA+
Comparator Single ±5.5V/11V 8-Pin PDIP N
Analog DevicesMAX932CPA+
Comparator Dual ±5.5V/11V 8-Pin PDIP N / IC COMP DUAL LOW PWR W/REF 8DIP
Analog DevicesMAX921EPA+
Comparator Single ±5.5V/11V 8-Pin PDIP N / IC COMP SNGL LOW PWR W/REF 8DIP

Descriptions

Descriptions of Analog Devices MAX981CPA+ provided by its distributors.

MAX981 Series 11 V Through Hole Single Voltage Reference Comparator - DIP-8
Comparator Single ±5.5V/11V 8-Pin PDIP N / IC COMPARATOR OD 8-DIP
Tube OPEN-DRAIN Matte Tin (Sn) e3 comparator circuit 3muA 300000ns 9.375mm 50mV
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated