Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9154EUI

Line Transceiver, 1 Func, 10 Driver, 1 Rcvr, CMOS, PDSO28, 4.40 MM, TSSOP-28

Price and Stock

Related Parts

Analog DevicesMAX9153EUI
118mA LVDS 1 10 3V 2.3ns 3.6V LVDS -0.05V 50mV 800Mbps TSSOP-28 SMD mount 9.7mm*4.4mm*1.1mm
Texas InstrumentsDS90LV110TMTC/NOPB
90LV SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO28
Texas InstrumentsDS90LV110ATMT/NOPB
Low Skew Clock Driver, 90LV Series, 10 True Output(s), 0 Inverted Output(s), PDSO28
Texas InstrumentsDS90LV110ATMTX/NOPB
Low Skew Clock Driver, 90LV Series, 20 True Output(s), 0 Inverted Output(s), PDSO28
Analog DevicesMAX9150EUI+
160mA LVDS 1 10 3V 2.2ns 3.6V LVDS -0.1V 100mV 400Mbps TSSOP-28 SMD mount
Analog DevicesMAX9150EUI+T
LVDS 1 10 3V 2.2ns 3.6V LVDS -0.1V 100mV 400Mbps TSSOP-28 SMD mount,glue mount

Descriptions

Descriptions of Analog Devices MAX9154EUI provided by its distributors.

Line Transceiver, 1 Func, 10 Driver, 1 Rcvr, CMOS, PDSO28, 4.40 MM, TSSOP-28
LVDS Repeater 0.45V 28-Pin TSSOP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated