Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9150EUI+T

Lvds 1 10 3V 2.2NS 3.6V Lvds -0.1V 100MV 400MBPS TSSOP-28 SMD Mount,glue Mount
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9150EUI+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
+5.71%

CAD Models

Download Analog Devices MAX9150EUI+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9150EUI+T.

Related Parts

Texas InstrumentsDS90LV110TMTC/NOPB
IC CLK BUF 1:10 400MHZ 28TSSOP "Clock Fanout Buffer (Distribution) IC 1:10 400 MHz 28-TSSOP (0.173"", 4.40mm Width)"
Texas InstrumentsDS90LV110ATMT/NOPB
Low Skew Clock Driver, 90LV Series, 10 True Output(s), 0 Inverted Output(s), PDSO28
Texas InstrumentsDS90LV110TMTC
Low Skew Clock Driver, 90LV Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28
Analog DevicesMAX9153EUI
118mA LVDS 1 10 3V 2.3ns 3.6V LVDS -0.05V 50mV 800Mbps TSSOP-28 SMD mount 9.7mm*4.4mm*1.1mm
Analog DevicesDS2119ME
TIN LEAD SCSI LVD SE R-PDSO-G28 Tube signal terminator 4V~5.5V 1.1mm 110Ohm 0C~70C

Descriptions

Descriptions of Analog Devices MAX9150EUI+T provided by its distributors.

LVDS 1 10 3V 2.2ns 3.6V LVDS -0.1V 100mV 400Mbps TSSOP-28 SMD mount,glue mount
Matte Tin (Sn) MAX9150 Tape & Reel (TR) CMOS signal splitter 3.3V 0.65mm -40C~85C 130mA
Line Transceiver, 1 Func, 10 Driver, 1 Rcvr, CMOS, PDSO28, TSSOP-28
Low-Jitter, 10-Port LVDS Repeater
Industry's Lowest-Jitter Multiport LVDS Repeater
Ciiva
MAXIM MAX9150EUI+T LVDS INTERFACE ICS
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9150EUI-T