Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX805SCSA+

Processor Supervisor 2.935V 1 Active High/Open Drain 8-Pin SOIC N / IC SUPERVISOR MPU 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX805SCSA+.

ShanghaiCT

Datasheet13 pages11 years ago
Technical Drawing1 page6 years ago

DigiKey

iiiC

Factory Futures

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX805SCSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.699
$ 0.699
Stock
113,887
113,268
113,268
Authorized Distributors
0
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
8
-
-
Number of Voltages Monitored
1
-
-
Reset
Active High
-
-
Reset Timeout
140 ms
-
-
Undervoltage Threshold
2.85 V
-
-
Overvoltage Threshold
3.02 V
-
-
Watchdog Timer
Yes
-
-
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX706APESA+
Processor Supervisor 2.63V 1 Active High/Push-Pull 8-Pin SOIC N Tube
Analog DevicesMAX706PCSA+
Processor Supervisor 2.63V 1 Active High/Push-Pull 8-Pin SOIC N Tube
Analog DevicesMAX706PESA
IC SUPERVISOR MPU / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
ROHS3Compliant Cut Tape (CT) Simple Reset/Power-On Reset EAR99 supervisor 5V 5mm -40C~105C TA

Descriptions

Descriptions of Analog Devices MAX805SCSA+ provided by its distributors.

Processor Supervisor 2.935V 1 Active High/Open Drain 8-Pin SOIC N / IC SUPERVISOR MPU 8-SOIC
Processor Supervisor 2.935V 1V to 5.5V 8-Pin SOIC N
ROHS3Compliant Tube Battery Backup Circuit MATTE TIN supervisor 3.02V 4.9mm 140ms 471mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated