Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX706PCSA+

Processor Supervisor 2.63V 1 Active High/Push-Pull 8-Pin SOIC N Tube
$ 9.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX706PCSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX706PCSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX706APESA+
Processor Supervisor 2.63V 1 Active High/Push-Pull 8-Pin SOIC N Tube
Analog DevicesMAX706PESA
IC SUPERVISOR MPU / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Analog DevicesMAX813LCSA+
MAX813L Series 4.5 to 4.75 V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
ROHS3Compliant Cut Tape (CT) Simple Reset/Power-On Reset EAR99 supervisor 5V 5mm -40C~105C TA

Descriptions

Descriptions of Analog Devices MAX706PCSA+ provided by its distributors.

Processor Supervisor 2.63V 1 Active High/Push-Pull 8-Pin SOIC N Tube
MICROPROCESSOR-MPU SUPERVISOR, 135 uA, 5.5V, 8-SOIC
+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, MPU SUPERVISOR, 135 uA, 5.5V, 8-SOIC; IC, MPU SUPERVISOR, 135 uA, 5.5V, 8-SOIC; Threshold Voltage:2.63V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low; Supply Current:135µA; Delay Time:200ms; Digital IC Case Style:SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated