Analog Devices MAX776CSA+

Buck-Boost No 300KHz Transistor Driver 1 15V 16.5V 3V SOIC-8 SMD mount
$ 6.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX776CSA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
+13.33%

CAD Models

Download Analog Devices MAX776CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX776CSA+.

Related Parts

Analog DevicesMAX766ESA+
Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8
Analog DevicesMAX765ESA+T
MAX765 Series 16V 120 mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Analog DevicesMAX765CSA
Buck-Boost No 300KHz Adjustable (Fixed) 1 16V -1V 16V 3V SOIC-8 SMD mount 5mm*4mm*1.5mm
Texas InstrumentsTPS6734ID
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC

Descriptions

Descriptions of Analog Devices MAX776CSA+ provided by its distributors.

Buck-Boost No 300KHz Transistor Driver 1 15V 16.5V 3V SOIC-8 SMD mount
-5V/-12V/-15V or Adjustable, High-Efficiency, Low IQ Inverting DC-to-DC Controllers
DC DC Cntrlr Single-OUT Inverting 3V to 16.5V Input 8-Pin SOIC N
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Inverting, 300Khz, Nsoic-8; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Inverting; Input Voltage Min:3V; Input Voltage Max:16.5V; Max Output Current:1A; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Efficiency:85% Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX776CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated