Analog Devices MAX765CPA

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 16V 8-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX765CPA.

_legacy Avnet

Datasheet12 pages31 years ago

iiiC

CAD Models

Download Analog Devices MAX765CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.87
$ 6.87
Stock
144,586
144,413
144,413
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
120 mA
-
-
Switching Frequency
300 kHz
-
-
Min Input Voltage
3 V
-
-
Max Input Voltage
16 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
-
-

Related Parts

Analog DevicesMAX1771CPA+
MAX1771 Series 16.5 V 300 kHz 92% Step-Up DC-DC Controller - DIP-8
Analog DevicesMAX765EPA+
MAX765 Tube Matte Tin (Sn) Active DC to DC switching regulator -12V 7.87mm 120mA 1.5W
Analog DevicesMAX634CPA+
MAX634 Series 16.5 V 0.15 A 75 kHz Buck/Boost SMT Switching Regulator - PDIP-8
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
onsemiFAN7601N
8V~20V Flyback Up~300KHz Yes Over temperature,Overvoltage 95% DIP-8 Through hole mounting
onsemiMC33063AP
Buck / Boost / Inverting Regulator, Switching, 1.5 A

Descriptions

Descriptions of Analog Devices MAX765CPA provided by its distributors.

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 16V 8-Pin PDIP N
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
SWITCHING REG INV, DIP8, 765; Max Output Current:0.75A; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:765; IC Generic Number:765; Logic Function Number:765; Power Supply IC Type:Switching regulator; Temperature Range, IC:Commercial; Voltage, Output:-16V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated