Analog Devices MAX751ESA+

1.5 A Switching Regulator 170 Khz Switching Freq-max PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX751ESA+.

_legacy Avnet

Datasheet12 pages29 years ago

ShanghaiCT

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX751ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.07
Stock
74,388
124,371
Authorized Distributors
0
2
Case/Package
-
SOIC
Number of Pins
8
8
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
170 kHz
Min Input Voltage
-
1.2 V
Max Input Voltage
-
5.25 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
No

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX751CSA+
MAX751 Tube Matte Tin (Sn) Active DC to DC switching regulator 3V 3.9mm 1.5A Switch 170kHz
Texas InstrumentsLM2662M/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85
Analog DevicesMAX860ESA+
MAX860 Tube Matte Tin (Sn) Active DC to DC switching regulator 600mV 3.9mm 50mA 471mW
Texas InstrumentsTPS6735IDR
Buck Switching Regulator IC Negative Fixed -5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsTPS6734ID
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8
DC DC Cntrlr Single-OUT Boost 3.2V to 40V Input Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX751ESA+ provided by its distributors.

1.5 A SWITCHING REGULATOR 170 kHz SWITCHING FREQ-MAX PDSO8
FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 2904 LABs 488 IOs
+5V-Output, Step-Up, Current-Mode PWM DC-DC Converter
Conv DC-DC Single Step Up 1.2V to 5.5V 8-Pin SOIC N
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated