Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX732EPA

Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, PDIP8
$ 5.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX732EPA.

_legacy Avnet

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.44
$ 3.255
$ 3.255
Stock
103,813
170,301
170,301
Authorized Distributors
1
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

TDK-LambdaCC1R5-0503SF-E
DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC3-0512DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsNMA0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin PDIP Tube
Murata Power SolutionsNMH0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 6-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX732EPA provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, PDIP8
Boost No 170KHz Fixed 1 12V 12V 9.3V 4V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
Conv DC-DC Single Step Up 4V to 9.3V 8-Pin PDIP N
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated