Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NMA0505DC

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin PDIP Tube
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMA0505DC.

IHS

Datasheet9 pages4 years ago

element14 APAC

HQonline

Newark

Ciiva

Inventory History

3 month trend:
-28.26%

CAD Models

Download Murata Power Solutions NMA0505DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsNMH0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 6-Pin PDIP Tube
Murata Power SolutionsNMH2415DC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 6-Pin PDIP Tube
TDK-LambdaCC3-0512DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
Murata Power SolutionsNKA1215DC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube
TDK-LambdaCC1R5-0512DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP
TDK-LambdaCC3-1212DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type

Descriptions

Descriptions of Murata Power Solutions NMA0505DC provided by its distributors.

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin PDIP Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V, -100 mA, Unregulated, DIP
DC/DC Converter; No. of Outputs:2; Output Voltage:5V; Output Current:100mA; Output Current 2:-100mA; Power Rating:1W; Supply Voltage:5V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated ;RoHS Compliant: Yes
CONVERTER, DC/DC, DIL, 1W, +/-5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:5V; Output Current:100mA; Output Current 2:100mA; Supply Voltage:5V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:80%; External Depth:9.8mm; External Length / Height:6.8mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:75mV; Output Voltage +:5VDC; Output Voltage -:-5VDC; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:DIL; Power Density:0.85W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc