Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX705EPA

Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDIP8
$ 3.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX705EPA.

Augswan

Datasheet12 pages13 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX705EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.28
$ 7.283
Stock
190,339
400,266
Authorized Distributors
1
6
Case/Package
DIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
4.5 V
-
Overvoltage Threshold
4.75 V
-
Watchdog Timer
Yes
-
Min Supply Voltage
1.2 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX802LCPA
Microprocessor Supervisory Circuit 4.65V 200ms Reset Time Delay 8-Pin PDIP
Analog DevicesMAX694CPA+
ROHS3Compliant Tube MAX694 Battery Backup Circuit supervisor 5V 9.91mm 140ms Minimum 400mW
Analog DevicesMAX706CPA+
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX705EPA provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDIP8
FPGA APEX II Family 600K Gates 16640 Cells 435MHz 0.15um Technology 1.5V 672-Pin FC-FBGA
IC SUPERVISOR 1 CHANNEL 8DIP / Low-Cost, μP Supervisory Circuits
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated