Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX802LCPA

Microprocessor Supervisory Circuit 4.65V 200ms Reset Time Delay 8-Pin PDIP
$ 3.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX802LCPA.

DigiKey

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX802LCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.87
$ 5.285
$ 5.285
Stock
98,288
151,052
151,052
Authorized Distributors
1
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
-
-
Reset
Active Low
-
-
Reset Timeout
140 ms
-
-
Undervoltage Threshold
4.5 V
-
-
Overvoltage Threshold
4.75 V
-
-
Watchdog Timer
No
-
-
Min Supply Voltage
1 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX709LCPA+
ROHS3Compliant Tube MAX709 4.65RESET THESHOLD VOLTAGE supervisor 5V 9.91mm 140ms Minimum 727mW
Analog DevicesMAX705EPA
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDIP8
Analog DevicesMAX706CPA+
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX802LCPA provided by its distributors.

Microprocessor Supervisory Circuit 4.65V 200ms Reset Time Delay 8-Pin PDIP
5.5V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
Active Low Obsolete DUAL Push-Pull Totem Pole Battery Backup Circuit Supervisor 0C~70C TA 140ms Minimum 9.375mm 5V
IC MPU SUPERVISORY CIRCUIT 8-DIP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated