Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX694CPA+

ROHS3Compliant Tube MAX694 Battery Backup Circuit supervisor 5V 9.91mm 140ms Minimum 400mW
$ 8.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX694CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

_legacy Avnet

Augswan

TME

Inventory History

3 month trend:
-1.85%

CAD Models

Download Analog Devices MAX694CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX705EPA
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDIP8
Analog DevicesMAX802LCPA
Microprocessor Supervisory Circuit 4.65V 200ms Reset Time Delay 8-Pin PDIP
Analog DevicesMAX709LCPA+
ROHS3Compliant Tube MAX709 4.65RESET THESHOLD VOLTAGE supervisor 5V 9.91mm 140ms Minimum 727mW

Descriptions

Descriptions of Analog Devices MAX694CPA+ provided by its distributors.

ROHS3Compliant Tube MAX694 Battery Backup Circuit supervisor 5V 9.91mm 140ms Minimum 400mW
Pwr Sply Func, Supervisor, PDIP, VS 4.75 to 5.5V, IS 3.5mA, PD 400mW, VO 5 to 5.25V
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Mpu Supervisor, 5.5V, Dip-8; Threshold Voltage:4.65V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Push-Pull; Digital Ic Case:Dip; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX694CPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated