Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX697MJE

Non-RoHS Compliant CDIP Tin/Lead (Sn/Pb) EAR99 supervisor 5.5V 5.08mm 600mW 300muA

$ 12.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX697MJE.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX697MJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.29
$ 6.795
$ 6.795
Stock
92,349
133,408
133,408
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Voltages Monitored
-
1
1
Reset
-
Active High/Active Low
Active High/Active Low
Reset Timeout
-
35 ms
35 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesADM696AQ
IC SUPERVISOR MPU 100MA 16CDIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-CERDIP"
Analog DevicesADM697AQ
IC SUPERVISOR MPU 100MA 16CDIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-CERDIP"
Analog DevicesMAX695MJE
Active DUAL POWER SUPPLY MANAGEMENT CIRCUIT CMOS supervisor 125C 10mA 600mW 5.842mm
Analog DevicesADM695AQ
IC SUPERVISOR MPU 4.65V 16CDIP "Supervisor Open Drain, Push-Pull 1 Channel 16-CERDIP"
Analog DevicesADM695SQ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin CDIP

Descriptions

Descriptions of Analog Devices MAX697MJE provided by its distributors.

Non-RoHS Compliant CDIP Tin/Lead (Sn/Pb) EAR99 supervisor 5.5V 5.08mm 600mW 300muA
Processor Supervisor Adj 3V to 5.5V 16-Pin CDIP
yes 300μA 70ms Highly effective/Low effective Active High,Active Low,Push-Pull 1 3V 5.5V no no CDIP-16 Through hole mounting 21.34mm*7.87mm*3.56mm
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: MILITARY; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated