Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM695SQ

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin CDIP
$ 6.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM695SQ.

SHENGYU ELECTRONICS

Datasheet16 pages30 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM695SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.71
$ 3.08
Stock
169,862
199,986
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Number of Voltages Monitored
1
-
Reset
Active High/Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
4.5 V
-
Overvoltage Threshold
4.73 V
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADM695AQ
IC SUPERVISOR MPU 4.65V 16CDIP "Supervisor Open Drain, Push-Pull 1 Channel 16-CERDIP"
Analog DevicesADM696AQ
IC SUPERVISOR MPU 100MA 16CDIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-CERDIP"
Analog DevicesADM697AQ
IC SUPERVISOR MPU 100MA 16CDIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-CERDIP"
Analog DevicesMAX697MJE
Non-RoHS Compliant CDIP Tin/Lead (Sn/Pb) EAR99 supervisor 5.5V 5.08mm 600mW 300muA

Descriptions

Descriptions of Analog Devices ADM695SQ provided by its distributors.

Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin CDIP
IC SUPERVISOR 1 CHANNEL 16CDIP "Supervisor Open Drain, Push-Pull 1 Channel 16-CERDIP"
4.75V 5.5V CERDIP-16 Through hole mounting 3.56mm(height)
IC SUPERVISOR MPU 4.65V 16CDIP
Non-RoHS Compliant Tube Battery Backup Circuit EAR99 supervisor 4.65V 140ms Minimum -55C~125C TA
IC SUPERVISOR 1 CHANNEL 16CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated