What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6794TPSD2+T

LDO Regulator Pos 1.8V to 11V3.3V5V 0.15A 20-Pin TQFN EP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6794TPSD2+T.

Factory Futures

Datasheet24 pages14 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 2.15
Stock
137,505
103,724
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
20
20
Number of Voltages Monitored
2
-
Reset
Active Low
-
Reset Timeout
8.75 ms
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX6791TPSD2+T
LDO Regulator Pos 1.8V to 11V3.3V5V 0.15A 20-Pin TQFN EP T/R
200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable
200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable
Texas InstrumentsTPPM0111DWP
1.5-A, dual-channel low-dropout voltage regulator for 3.3V and 1.5V 20-SO PowerPAD 0 to 70
Texas InstrumentsTPPM0110DWPR
1.5-A, dual-channel low-dropout voltage regulator for 3.3V and 1.8V 20-SO PowerPAD 0 to 70
Texas InstrumentsTPPM0110DWP
1.5-A, dual-channel low-dropout voltage regulator for 3.3V and 1.8V 20-SO PowerPAD 0 to 70

Descriptions

Descriptions of Analog Devices MAX6794TPSD2+T provided by its distributors.

LDO Regulator Pos 1.8V to 11V3.3V5V 0.15A 20-Pin TQFN EP T/R
ROHS3Compliant Tape & Reel (TR) FIXED OR ADJ WATCH DOG TIMEOUT PERIODS Regulator/Supervisor supervisor 14V 5mm 8.75ms 2.6667W
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6794TPSD2-T
  • MAX6794TPSD2T