Analog Devices MAX674ESA

15ppm/℃ Fixed 10mA 20µVp-p 10V 40V 10V ±0.15% SOIC-8 SMD mount 4.9mm*3.9mm*1.5mm
$ 9.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX674ESA.

_legacy Avnet

Datasheet5 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.09
$ 11.55
$ 11.55
Stock
203,288
147,024
147,024
Authorized Distributors
1
5
5
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Max Output Current
10 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
40 V
-
-
Min Output Voltage
10 V
-
-
Max Output Voltage
10 V
-
-
Tolerance
0.15 %
-
-
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesAD586KR-REEL
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Analog DevicesAD780AR
Voltage Reference Programmable 2.5 Volt 3 Volt 10 mA 8-Pin SOIC N
Analog DevicesMAX6035ESA25+T
Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
Analog DevicesMAX6035ESA25+
Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
Analog DevicesAD586JR
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX674ESA provided by its distributors.

15ppm/℃ Fixed 10mA 20µVp-p 10V 40V 10V ±0.15% SOIC-8 SMD mount 4.9mm*3.9mm*1.5mm
V-Ref Precision 10V 0.5mA 8-Pin SOIC N
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated