Analog Devices MAX6035ESA25+T

Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6035ESA25+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

CAD Models

Download Analog Devices MAX6035ESA25+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR03AR-REEL7
IC VREF SERIES 0.2% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC
Analog DevicesADR02CRZ
Ultracompact, Precision 10.0 V/5.0 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC
Texas InstrumentsLM336M-2.5
Voltage Reference, Precision, Shunt - Fixed, Lm336 Series, 2.49V, Soic-8 Rohs Compliant: No
Texas InstrumentsLM336BM-5.0
V-Ref Precision 5V 10mA 8-Pin SOIC N Rail
Analog DevicesADR02AR-REEL
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO5
Texas InstrumentsLM336BM-2.5/NOPB
Pwr Sply Func, Voltage Reference, Shunt, SOIC, IS 400 uA to 10 mA, VO 2.5V, VBR 2.5V

Descriptions

Descriptions of Analog Devices MAX6035ESA25+T provided by its distributors.

Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
Ciiva
High-Supply-Voltage, Precision Voltage Reference in SOT23
EAR99 MAX6035 Tape & Reel (TR) 2006 voltage reference device 95muA 33V 20muVrms 40ppm/C
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
40ppm/°C, 95μA Fixed, 10mA, 20µVrms, 21µVp-p, 2.5V, 36V, 2.5V ±0.2%, SOIC-8, SMD, Adhesive Mount, 2.92mm × 1.3mm × 940μm
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6035ESA25-T
  • MAX6035ESA25T